Part Details for LT1017IN8 by Linear Technology
Overview of LT1017IN8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1017IN8#PBF | Analog Devices | uP 2x Comp |
Price & Stock for LT1017IN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, DIP | 30 |
|
$2.6850 / $5.3700 | Buy Now |
Part Details for LT1017IN8
LT1017IN8 CAD Models
LT1017IN8 Part Data Attributes
|
LT1017IN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1017IN8
Linear Technology
LT1017 - Micropower Dual Comparator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 25000 ns | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1017IN8
This table gives cross-reference parts and alternative options found for LT1017IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1017IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1017IN8#TR | IC DUAL COMPARATOR, 1400 uV OFFSET-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Comparator | Linear Technology | LT1017IN8 vs LT1017IN8#TR |
LT1017CN8#TRPBF | Comparator, 2 Func, 1400uV Offset-Max, PDIP8 | Analog Devices Inc | LT1017IN8 vs LT1017CN8#TRPBF |
LT1017CN8#PBF | Micropower Dual Comparator | Analog Devices Inc | LT1017IN8 vs LT1017CN8#PBF |
LT1017CN8 | Comparator, 2 Func, 1400uV Offset-Max, PDIP8 | Analog Devices Inc | LT1017IN8 vs LT1017CN8 |
LT1017CN8 | LT1017 - Micropower Dual Comparator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1017IN8 vs LT1017CN8 |
LT1017CN8#PBF | LT1017 - Micropower Dual Comparator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1017IN8 vs LT1017CN8#PBF |
LT1017IN8#TRPBF | IC DUAL COMPARATOR, 1400 uV OFFSET-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Comparator | Linear Technology | LT1017IN8 vs LT1017IN8#TRPBF |
LT1017IN8 | Comparator, 2 Func, 1400uV Offset-Max, PDIP8 | Analog Devices Inc | LT1017IN8 vs LT1017IN8 |
LT1017IN8#PBF | Micropower Dual Comparator | Analog Devices Inc | LT1017IN8 vs LT1017IN8#PBF |
LT1017CN8#TR | IC DUAL COMPARATOR, 1400 uV OFFSET-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Comparator | Linear Technology | LT1017IN8 vs LT1017CN8#TR |