Part Details for LT1021DCH-7 by Linear Technology
Overview of LT1021DCH-7 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1021DCH-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 156 |
|
$24.0957 / $30.1196 | Buy Now |
Part Details for LT1021DCH-7
LT1021DCH-7 CAD Models
LT1021DCH-7 Part Data Attributes
|
LT1021DCH-7
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1021DCH-7
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | 0.200 INCH, METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.05 V | |
Output Voltage-Min | 6.95 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1021DCH-7
This table gives cross-reference parts and alternative options found for LT1021DCH-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021DCH-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021DMH-7#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021DCH-7 vs LT1021DMH-7#TR |
LT1021DCH-7#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021DCH-7 vs LT1021DCH-7#PBF |
5962-8864701GA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.0370 X 0.185 INCH, METAL CAN-8, Voltage Reference | Linear Technology | LT1021DCH-7 vs 5962-8864701GA |
RH1021BMH-7#PBF | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 | Analog Devices Inc | LT1021DCH-7 vs RH1021BMH-7#PBF |
M38510/12408SGA | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 | Analog Devices Inc | LT1021DCH-7 vs M38510/12408SGA |
RH1021DMH-7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021DCH-7 vs RH1021DMH-7 |
M38510/12408SGC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Linear Technology | LT1021DCH-7 vs M38510/12408SGC |
M38510/12408SGX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Linear Technology | LT1021DCH-7 vs M38510/12408SGX |
LT1021DMH-7/883B | IC IC,VOLT REFERENCE,FIXED,7V,BIPOLAR,CAN,8PIN,METAL, Voltage Reference | Linear Technology | LT1021DCH-7 vs LT1021DMH-7/883B |
M38510/12408SGX | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8, METAL CAN, 8 PIN | AMD | LT1021DCH-7 vs M38510/12408SGX |