There are no models available for this part yet.
Overview of LT1029ACZ#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1029ACZ#TRPBF | Analog Devices | 5V B&gap Ref | |
LT1029ACZ#PBF | Analog Devices | 5V B&gap Ref |
Price & Stock for LT1029ACZ#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 78 |
|
RFQ | ||||
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | 3 |
|
$25.0000 | Buy Now | |||
Quest Components | 1 |
|
$6.3600 / $9.5400 | Buy Now |
CAD Models for LT1029ACZ#PBF by Linear Technology
Part Data Attributes for LT1029ACZ#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-92
|
Package Description
|
PLASTIC, TO-92, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
Z
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
5.01 V
|
Output Voltage-Min
|
4.99 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BCY
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.2%
|
Alternate Parts for LT1029ACZ#PBF
This table gives cross-reference parts and alternative options found for LT1029ACZ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1029ACZ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1029ACZ#TRPBF | LT1029 - 5V Bandgap Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1029ACZ#PBF vs LT1029ACZ#TRPBF |
LT1029ACZ#TRPBF | 5V Bandgap Reference | Analog Devices Inc | LT1029ACZ#PBF vs LT1029ACZ#TRPBF |
LT1029ACZ#PBF | 5V Bandgap Reference | Analog Devices Inc | LT1029ACZ#PBF vs LT1029ACZ#PBF |
LT1029ACZ#TR | LT1029 - 5V Bandgap Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1029ACZ#PBF vs LT1029ACZ#TR |
LT1029ACZ#TR | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PBCY3 | Analog Devices Inc | LT1029ACZ#PBF vs LT1029ACZ#TR |
LT1029ACZ | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PBCY3 | Analog Devices Inc | LT1029ACZ#PBF vs LT1029ACZ |