-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Driver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LT1030CD
|
Mouser Electronics | RS-232 Interface IC Quad Low Power Line RoHS: Compliant | 140 |
|
$2.2300 / $4.4400 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 848 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 228 |
|
$2.0085 / $4.6350 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 48 |
|
$1.1550 / $2.3100 | Buy Now |
|
Rochester Electronics | LT1030 Quadruple Low-Power Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 29964 |
|
$2.0600 / $2.4200 | Buy Now |
|
Ameya Holding Limited | SO14 QUAD LOW-POWER LINE DRIVER | 7550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1030CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1030CD
Texas Instruments
Quadruple Low-Power Line Driver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 3.3 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1030CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1030CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1030CS | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SOP-14, Line Driver or Receiver | Linear Technology | LT1030CD vs LT1030CS |
LT1030CS#PBF | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SOP-14, Line Driver or Receiver | Linear Technology | LT1030CD vs LT1030CS#PBF |
LT1030CD-00 | LINE DRIVER, PDSO14 | Texas Instruments | LT1030CD vs LT1030CD-00 |