There are no models available for this part yet.
Overview of LT1034BIZ-1.2#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1034BIZ-1.2#TRPBF | Analog Devices | uP 2x Ref | |
LT1034BIZ-2.5#TRPBF | Analog Devices | uP 2x Ref | |
LT1034BIZ-2.5#PBF | Analog Devices | uP 2x Ref |
Price & Stock for LT1034BIZ-1.2#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT1034BIZ-1.2#TRPBF-ND
|
DigiKey | IC VREF SHUNT 1.225V/7V TO92-3 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0375 | Buy Now | |
DISTI #
584-1034BIZ-1.2TRPBF
|
Mouser Electronics | Voltage References uP 2x Ref RoHS: Compliant | 0 |
|
$8.5400 | Order Now | |
Analog Devices Inc | uP 2x Ref Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$6.4300 / $8.0375 | Buy Now | ||
DISTI #
LT1034BIZ-1.2TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.3000 / $8.6300 | Buy Now |
CAD Models for LT1034BIZ-1.2#TRPBF by Analog Devices Inc
Part Data Attributes for LT1034BIZ-1.2#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, TO-92, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
05-08-1410
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.245 V
|
Output Voltage-Min
|
1.205 V
|
Output Voltage-Nom
|
1.225 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BCY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for LT1034BIZ-1.2#TRPBF
This table gives cross-reference parts and alternative options found for LT1034BIZ-1.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034BIZ-1.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1034BCZ-1.2#PBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1034BIZ-1.2#TRPBF vs LT1034BCZ-1.2#PBF |
LT1034BCZ-1.2 | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1034BIZ-1.2#TRPBF vs LT1034BCZ-1.2 |
LT1034BMZ-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | Linear Technology | LT1034BIZ-1.2#TRPBF vs LT1034BMZ-1.2 |
FT1034BIZ-1.2 | Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN | Force Technologies Ltd | LT1034BIZ-1.2#TRPBF vs FT1034BIZ-1.2 |
FT1034BCZ-1.2 | Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN | Force Technologies Ltd | LT1034BIZ-1.2#TRPBF vs FT1034BCZ-1.2 |
LT1034BCZ-1.2#PBF | Micropower Dual Reference | Analog Devices Inc | LT1034BIZ-1.2#TRPBF vs LT1034BCZ-1.2#PBF |
LT1034BIZ-1.2#PBF | Micropower Dual Reference | Analog Devices Inc | LT1034BIZ-1.2#TRPBF vs LT1034BIZ-1.2#PBF |
LT1034BCZ-1.2#TRPBF | Micropower Dual Reference | Analog Devices Inc | LT1034BIZ-1.2#TRPBF vs LT1034BCZ-1.2#TRPBF |
Related Parts for LT1034BIZ-1.2#TRPBF
-
HD6473827RHVMicrocontrollers
-
TLC2274CDROperational Amplifiers
-
LT1616ES6#TRPBFSwitching Regulator or Controllers
-
LP2985-33DBVRLinear Regulator ICs
-
TPS3823-50DBVRPower Management Circuits
-
M20-9960246Headers and Edge Type Connectors
-
74HC00D,653Gates
-
GLS29EE010-70-4I-NHEFlash Memories
-
LPT3305-223Fixed Inductors