There are no models available for this part yet.
Overview of LT1034BIZ-2.5#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1034BIZ-2.5#PBF | Analog Devices | uP 2x Ref | |
LT1034BIZ-1.2#TRPBF | Analog Devices | uP 2x Ref | |
LT1034BIZ-2.5#TRPBF | Analog Devices | uP 2x Ref |
Price & Stock for LT1034BIZ-2.5#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3 | 39 |
|
$11.9845 / $14.5757 | Buy Now |
CAD Models for LT1034BIZ-2.5#PBF by Linear Technology
Part Data Attributes for LT1034BIZ-2.5#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-92
|
Package Description
|
PLASTIC, TO-92, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
Z
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.57 V
|
Output Voltage-Min
|
2.43 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BCY
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
2.8%
|
Alternate Parts for LT1034BIZ-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1034BIZ-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034BIZ-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1034BIZ-2.5#PBF | Micropower Dual Reference | Analog Devices Inc | LT1034BIZ-2.5#PBF vs LT1034BIZ-2.5#PBF |
LT1034BCZ-2.5#PBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1034BIZ-2.5#PBF vs LT1034BCZ-2.5#PBF |
LT1034BIZ-2.5#TR | Two Terminal Voltage Reference, 2 Output, 2.5V, PBCY3 | Analog Devices Inc | LT1034BIZ-2.5#PBF vs LT1034BIZ-2.5#TR |
LT1034BCZ-2.5 | Two Terminal Voltage Reference, 2 Output, 2.5V, PBCY3 | Analog Devices Inc | LT1034BIZ-2.5#PBF vs LT1034BCZ-2.5 |
LT1034BMZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | Linear Technology | LT1034BIZ-2.5#PBF vs LT1034BMZ-2.5 |
LT1034BCZ-2.5 | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1034BIZ-2.5#PBF vs LT1034BCZ-2.5 |
LT1034BCZ-2.5#TR | Two Terminal Voltage Reference, 2 Output, 2.5V, PBCY3 | Analog Devices Inc | LT1034BIZ-2.5#PBF vs LT1034BCZ-2.5#TR |
LT1034BIZ-2.5 | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1034BIZ-2.5#PBF vs LT1034BIZ-2.5 |