-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LT1054IPE4-ND
|
DigiKey | IC REG CHRG PUMP ADJ/-1.25V 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
212 In Stock |
|
$1.8967 / $2.9500 | Buy Now |
DISTI #
595-LT1054IPE4
|
Mouser Electronics | Switching Voltage Regulators Switched-Capacitor Voltage Converter RoHS: Compliant | 918 |
|
$1.7800 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1054IPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1054IPE4
Texas Instruments
3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | -15 V | |
Output Voltage-Min | -1.25 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1054IPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054IPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054IJ8 | IC SWITCHED CAPACITOR REGULATOR, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1054IPE4 vs LT1054IJ8 |
5962-8956201PC | IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1054IPE4 vs 5962-8956201PC |
LT1054CN8 | Switched Capacitor Regulator, 25kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1054IPE4 vs LT1054CN8 |
LT1054CN | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1054IPE4 vs LT1054CN |
LT1054IP | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85 | Texas Instruments | LT1054IPE4 vs LT1054IP |
5962-8956201PA | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1054IPE4 vs 5962-8956201PA |
LT1054CP | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP 0 to 70 | Texas Instruments | LT1054IPE4 vs LT1054CP |
LT1054MJ8#TRPBF | IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1054IPE4 vs LT1054MJ8#TRPBF |
LT1054IN8#TRPBF | IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FRE, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1054IPE4 vs LT1054IN8#TRPBF |