Part Details for LT1054IS8#TRPBF by Analog Devices Inc
Overview of LT1054IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1054IS8#TRPBF | Analog Devices | Switched-Cap V Conv w/ Reg | |
LT1054IS8#PBF | Analog Devices | Switched-Cap V Conv w/ Reg | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1054IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4529
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:3.5V Rohs Compliant: Yes |Analog Devices LT1054IS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4170 |
|
$8.1900 / $12.9200 | Buy Now |
DISTI #
505-LT1054IS8#TRPBFCT-ND
|
DigiKey | IC REG CHARGE PUMP INV 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6394 In Stock |
|
$7.6250 / $15.5900 | Buy Now |
DISTI #
584-LT1054IS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Switched-Cap V Conv w/ Reg RoHS: Compliant | 1937 |
|
$7.7400 / $14.5400 | Buy Now |
|
Analog Devices Inc | Switched-Cap V Conv w/ Reg Min Qty: 1 Package Multiple: 2500 | 1279 |
|
$7.6250 / $15.5900 | Buy Now |
|
Ameya Holding Limited | IC REG SWITCHD CAP DBL INV 8SOIC | 5079 |
|
RFQ | |
DISTI #
LT1054IS8#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.8700 / $8.1900 | Buy Now |
DISTI #
C1S103101400671
|
Chip1Stop | 100mA Sw Cap Volt Converter RoHS: Compliant pbFree: No Container: Cut Tape | 2420 |
|
$8.1700 / $11.8000 | Buy Now |
Part Details for LT1054IS8#TRPBF
LT1054IS8#TRPBF CAD Models
LT1054IS8#TRPBF Part Data Attributes
|
LT1054IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1054IS8#TRPBF
Analog Devices Inc
Switched-Capacitor Voltage Converter with Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 40 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1054IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1054IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054CS8#TRPBF | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1054IS8#TRPBF vs LT1054CS8#TRPBF |
LT1054CS8#TR | Switched Capacitor Regulator, 25kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1054IS8#TRPBF vs LT1054CS8#TR |
LT1054IS8#TR | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1054IS8#TRPBF vs LT1054IS8#TR |
LT1054IS8 | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1054IS8#TRPBF vs LT1054IS8 |
LT1054CS8#PBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054IS8#TRPBF vs LT1054CS8#PBF |
LT1054CS8#TRPBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054IS8#TRPBF vs LT1054CS8#TRPBF |
LT1054IS8 | Switched Capacitor Regulator, PDSO8 | Analog Devices Inc | LT1054IS8#TRPBF vs LT1054IS8 |
LT1054IS8#PBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054IS8#TRPBF vs LT1054IS8#PBF |
LT1054CS8 | Switched Capacitor Regulator, 25kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1054IS8#TRPBF vs LT1054CS8 |
LT1054IS8#TRPBF | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1054IS8#TRPBF vs LT1054IS8#TRPBF |