-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched-Capacitor Voltage Converter with Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7711
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:125Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:3.5V Rohs Compliant: Yes |Analog Devices LT1054LCS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$4.4900 / $6.9000 | Buy Now |
DISTI #
505-LT1054LCS8#PBF-ND
|
DigiKey | IC REG CHARGE PUMP INV 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2039 In Stock |
|
$3.6239 / $6.6300 | Buy Now |
DISTI #
584-LT1054LCS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Switched-Capacitor Voltage Converter with Regulator RoHS: Compliant | 6369 |
|
$3.5500 / $6.6300 | Buy Now |
|
Analog Devices Inc | Switched-Cap V Conv w/ Reg Min Qty: 1 Package Multiple: 100 | 1208 |
|
$3.6239 / $6.6300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 28 |
|
$8.3240 | Buy Now |
DISTI #
LT1054LCS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5600 / $3.9100 | Buy Now |
DISTI #
4029282
|
element14 Asia-Pacific | DC/DC CHARGE PUMP CONV, INV, ADJ RoHS: Compliant Min Qty: 1 Container: Each | 186 |
|
$4.0990 / $7.2196 | Buy Now |
DISTI #
4029282
|
Farnell | DC/DC CHARGE PUMP CONV, INV, ADJ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 186 |
|
$3.7575 / $6.6197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1054LCS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1054LCS8#PBF
Analog Devices Inc
Switched-Capacitor Voltage Converter with Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1054LCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054LCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054LCS8 | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1054LCS8#PBF vs LT1054LCS8 |
LT1054LCS8 | Switched Capacitor Regulator, 35kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1054LCS8#PBF vs LT1054LCS8 |
LT1054LCS8#PBF | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1054LCS8#PBF vs LT1054LCS8#PBF |