Part Details for LT1057SW by Linear Technology
Overview of LT1057SW by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1057SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL, JFET INPUT PRECISION HIGH SPEED OP AMP Operational Amplifier, 2 Func, 2500uV Offset-Max, PDSO16 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LT1057SW
LT1057SW CAD Models
LT1057SW Part Data Attributes
|
LT1057SW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1057SW
Linear Technology
IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00025 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 50000 | |
Width | 7.493 mm |
Alternate Parts for LT1057SW
This table gives cross-reference parts and alternative options found for LT1057SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1057SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1057SW#TR | Operational Amplifier, 2 Func, 2500uV Offset-Max, PDSO16 | Analog Devices Inc | LT1057SW vs LT1057SW#TR |
LT1057S | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Linear Technology | LT1057SW vs LT1057S |
LT1057SW#TRPBF | Dual and Quad, JFET Input Precision High Speed Op Amps | Analog Devices Inc | LT1057SW vs LT1057SW#TRPBF |
LT1057SW#TRPBF | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOP-16, Operational Amplifier | Linear Technology | LT1057SW vs LT1057SW#TRPBF |