Part Details for LT1072CJ8 by Linear Technology
Overview of LT1072CJ8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1072CJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for LT1072CJ8
LT1072CJ8 CAD Models
LT1072CJ8 Part Data Attributes
|
LT1072CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1072CJ8
Linear Technology
IC 3.5 A SWITCHING REGULATOR, 47 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETICALLY SEALED, CERDIP-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1072CJ8
This table gives cross-reference parts and alternative options found for LT1072CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1072CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1072IN8#PBF | 1.25A High Efficiency Switching Regulator | Analog Devices Inc | LT1072CJ8 vs LT1072IN8#PBF |
LT1072IN8 | Switching Regulator, 1.25A, 40kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LT1072CJ8 vs LT1072IN8 |
LT1072CP | 1.25A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LT1072CJ8 vs LT1072CP |
LT1072CN8 | LT1072 - 1.25A High Efficiency Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1072CJ8 vs LT1072CN8 |
LT1072MJ8/883 | IC 1.25 A SWITCHING REGULATOR, 40 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1072CJ8 vs LT1072MJ8/883 |
LT1072MJ8 | IC 3.5 A SWITCHING REGULATOR, 47 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETICALLY SEALED, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1072CJ8 vs LT1072MJ8 |
LT1072CN8 | Switching Regulator, Current-mode, 3.5A, 47kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1072CJ8 vs LT1072CN8 |
LT1072CN8#PBF | 1.25A High Efficiency Switching Regulator | Analog Devices Inc | LT1072CJ8 vs LT1072CN8#PBF |