Part Details for LT1074CT#06PBF by Analog Devices Inc
Overview of LT1074CT#06PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074CT7#06PBF | Analog Devices | Buck Sw Reg | |
LT1074CT#06PBF | Analog Devices | Buck Sw Reg | |
LT1074CT#PBF | Analog Devices | Buck Sw Reg |
Price & Stock for LT1074CT#06PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2749
|
Newark | Switching Regulator, 4.4A, To-220-5 |Analog Devices LT1074CT#06PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 / $14.3200 | Buy Now |
DISTI #
505-LT1074CT#06PBF-ND
|
DigiKey | IC REG MULTI CONFG ADJ TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$8.4375 / $16.8700 | Buy Now |
DISTI #
584-LT1074CT#06PBF
|
Mouser Electronics | Switching Voltage Regulators Buck Sw Reg RoHS: Compliant | 103 |
|
$8.4800 / $15.4600 | Buy Now |
|
Analog Devices Inc | Buck Sw Reg Package Multiple: 50 | 257 |
|
$8.4375 / $16.8700 | Buy Now |
DISTI #
LT1074CT#06PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$8.7100 / $10.1300 | Buy Now |
Part Details for LT1074CT#06PBF
LT1074CT#06PBF CAD Models
LT1074CT#06PBF Part Data Attributes
|
LT1074CT#06PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1074CT#06PBF
Analog Devices Inc
Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (FLOW 06) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 7.3 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |