-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7725
|
Newark | Dc/Dc Conv, Boost, Buck, 100Khz, 70Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Flyback, Input Voltage Min:7.3V, Input Voltage Max:60V, Output Current:10A, Ic Case/Package:To-220 Rohs Compliant: Yes |Analog Devices LT1074CT#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.2900 / $14.8900 | Buy Now |
DISTI #
505-LT1074CT#PBF-ND
|
DigiKey | IC REG MULTI CONFG ADJ TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2034 In Stock |
|
$9.0673 / $14.3200 | Buy Now |
DISTI #
584-LT1074CT#PBF
|
Mouser Electronics | Switching Voltage Regulators Step-Down Switching Regulator RoHS: Compliant | 9191 |
|
$9.7600 / $14.2500 | Buy Now |
DISTI #
E54:1762_00012516
|
Arrow Electronics | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 | Europe - 1994 |
|
$8.6890 / $12.6730 | Buy Now |
DISTI #
V36:1790_06414913
|
Arrow Electronics | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2334 | Americas - 108 |
|
$9.7405 / $14.2215 | Buy Now |
|
Analog Devices Inc | Buck Sw Reg Min Qty: 1 Package Multiple: 50 | 416 |
|
$9.0673 / $14.3200 | Buy Now |
DISTI #
LT1074CT
|
TME | IC: PMIC, DC/DC converter, 8÷45VDC, 5A, TO220-5 Min Qty: 1 | 0 |
|
$16.9000 / $24.2000 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, 8÷45VDC, 5A, TO220-5 | 412 |
|
RFQ | |
DISTI #
LT1074CT#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$8.7100 / $10.1300 | Buy Now |
DISTI #
C1S424500290543
|
Chip1Stop | Conv DC-DC 7.3V to 64V Step Down Single-Out 2.5V to 50V 10A 5-Pin(5+Tab) TO-220 RoHS: Compliant pbFree: Yes Container: Bulk | 300 |
|
$8.5400 / $12.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1074CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1074CT#PBF
Analog Devices Inc
Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH ADJUSTABLE MODE FROM 2.5 TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.5 A | |
Output Voltage-Nom | 2.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 11 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1074CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1074CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1074CT | Switching Regulator, Current-mode, 8.5A, 125kHz Switching Freq-Max, BIPolar, PZFM7 | Analog Devices Inc | LT1074CT#PBF vs LT1074CT |
LT1074IT | LT1074 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1074CT#PBF vs LT1074IT |
LT1074IT#PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1074CT#PBF vs LT1074IT#PBF |
LT1074CT | LT1074 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1074CT#PBF vs LT1074CT |