Part Details for LT1074CT7 by Linear Technology
Overview of LT1074CT7 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1074CT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 398 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 7 Pin, Plastic, ZIP | 8 |
|
$9.4500 / $14.1750 | Buy Now |
Part Details for LT1074CT7
LT1074CT7 CAD Models
LT1074CT7 Part Data Attributes
|
LT1074CT7
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1074CT7
Linear Technology
LT1074 - Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, ZIP7,.15,.17TB | |
Pin Count | 7 | |
Manufacturer Package Code | T7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP7,.15,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LT1074CT7
This table gives cross-reference parts and alternative options found for LT1074CT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1074CT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1074IT7#PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1074CT7 vs LT1074IT7#PBF |
LT1074IT7#PBF | LT1074 - Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1074CT7 vs LT1074IT7#PBF |
LT1074IT7 | LT1074 - Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1074CT7 vs LT1074IT7 |