Part Details for LT1076CT5PBF by Linear Technology
Overview of LT1076CT5PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1076CT-5#PBF | Analog Devices | 5V Buck Sw Reg |
Price & Stock for LT1076CT5PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5V STEP-DOWN SWITCHING REGULATOR Switching Regulator, Voltage-mode, 3.2A, 120kHz Switching Freq-Max, BIPolar, PZFM5 RoHS: Compliant |
|
|
RFQ |