Part Details for LT1076HVCR#TRPBF by Analog Devices Inc
Overview of LT1076HVCR#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1076HVCR#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT1076HVCR#TRPBFCT-ND
|
DigiKey | IC REG MULT CONFIG ADJ 2A 7DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
725 In Stock |
|
$14.1052 / $19.7300 | Buy Now |
DISTI #
584-LT1076HVCR#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Step-Down Switching Regulator RoHS: Compliant | 852 |
|
$14.1000 / $20.1300 | Buy Now |
|
Analog Devices Inc | Buck Sw Reg Min Qty: 1 Package Multiple: 750 | 1645 |
|
$10.1200 / $19.7300 | Buy Now |
DISTI #
LT1076HVCRTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 750 | 0 |
|
$13.0700 / $13.9500 | Buy Now |
Part Details for LT1076HVCR#TRPBF
LT1076HVCR#TRPBF CAD Models
LT1076HVCR#TRPBF Part Data Attributes:
|
LT1076HVCR#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1076HVCR#TRPBF
Analog Devices Inc
Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 2.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for LT1076HVCR#TRPBF
This table gives cross-reference parts and alternative options found for LT1076HVCR#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076HVCR#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1076HVCR#PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076HVCR#TRPBF vs LT1076HVCR#PBF |
LT1076HVIR#TR | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1076HVCR#TRPBF vs LT1076HVIR#TR |
LT1076HVIR#TRPBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076HVCR#TRPBF vs LT1076HVIR#TRPBF |
LT1076HVIR#PBF | LT1076 - Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1076HVCR#TRPBF vs LT1076HVIR#PBF |
LT1076HVIR | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1076HVCR#TRPBF vs LT1076HVIR |
LT1076HVIR#TR | LT1076 - Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1076HVCR#TRPBF vs LT1076HVIR#TR |
LT1076HVCR#PBF | LT1076 - Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1076HVCR#TRPBF vs LT1076HVCR#PBF |
LT1076HVCR | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1076HVCR#TRPBF vs LT1076HVCR |
LT1076HVCR#TRPBF | LT1076 - Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1076HVCR#TRPBF vs LT1076HVCR#TRPBF |
LT1076HVIR#PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076HVCR#TRPBF vs LT1076HVIR#PBF |