Part Details for LT1078SW#TR by Linear Technology
Overview of LT1078SW#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1078SW#TR
LT1078SW#TR CAD Models
LT1078SW#TR Part Data Attributes
|
LT1078SW#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1078SW#TR
Linear Technology
LT1078 - Micropower, Dual, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for LT1078SW#TR
This table gives cross-reference parts and alternative options found for LT1078SW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1078SW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1078SW#PBF | LT1078 - Micropower, Dual, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1078SW#TR vs LT1078SW#PBF |
LT1078SW#PBF | Micropower, Dual, Single Supply, Precision Op Amps | Analog Devices Inc | LT1078SW#TR vs LT1078SW#PBF |
LT1078SW#TRPBF | Micropower, Dual, Single Supply, Precision Op Amps | Analog Devices Inc | LT1078SW#TR vs LT1078SW#TRPBF |