Part Details for LT1082MJ8 by Linear Technology
Overview of LT1082MJ8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1082MJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3A, 75KHZ SWITCHING FREQ-MAX, BIPOLAR, CDIP8 | 10 |
|
$6.5250 / $13.0500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3A, 75KHZ SWITCHING FREQ-MAX, BIPOLAR, CDIP8 | 6 |
|
$14.0740 / $15.8333 | Buy Now |
Part Details for LT1082MJ8
LT1082MJ8 CAD Models
LT1082MJ8 Part Data Attributes
|
LT1082MJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1082MJ8
Linear Technology
3 A SWITCHING REGULATOR, 75 kHz SWITCHING FREQ-MAX, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | 0.300 INCH, HERMETIC, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 75 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1082MJ8
This table gives cross-reference parts and alternative options found for LT1082MJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1082MJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1082CN8#PBF | 1A High Voltage, Efficiency Switching Voltage Regulator | Analog Devices Inc | LT1082MJ8 vs LT1082CN8#PBF |
LT1082CN8 | Switching Regulator, Current-mode, 2.6A, 75kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1082MJ8 vs LT1082CN8 |
LT1082CJ8 | 1 A SWITCHING REGULATOR, 60 kHz SWITCHING FREQ-MAX, CDIP8 | Linear Technology | LT1082MJ8 vs LT1082CJ8 |
LT1082CN8#PBF | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1082MJ8 vs LT1082CN8#PBF |
LT1082IN8#PBF | 1A High Voltage, Efficiency Switching Voltage Regulator | Analog Devices Inc | LT1082MJ8 vs LT1082IN8#PBF |
LT1082IN8 | Switching Regulator, Current-mode, 2.8A, 75kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1082MJ8 vs LT1082IN8 |
LT1082IN8#PBF | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1082MJ8 vs LT1082IN8#PBF |
LT1082IN8 | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1082MJ8 vs LT1082IN8 |