-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1084CT#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7761
|
Newark | Ldo, Adj, 5A, To-220-3, 125Deg C, Output Type:Adjustable, Input Voltage Min:2.55V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:To-220 Rohs Compliant: Yes |Analog Devices LT1084CT#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$5.9200 / $12.4000 | Buy Now |
|
Analog Devices Inc | 7.5A, 5A, 3A L Drop Pos Adj Re Package Multiple: 50 | 5231 |
|
$5.6875 / $12.4000 | Buy Now |
DISTI #
LT1084CT
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷29V, 5A, TO220-3, THT Min Qty: 1 | 0 |
|
$13.3000 / $18.2000 | RFQ |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 1.2÷29V, 5A, TO220-3, THT | 47 |
|
RFQ | |
DISTI #
LT1084CT#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8800 / $6.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1084CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1084CT#PBF
Analog Devices Inc
7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1420 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1084CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1084IT#PBF | Analog Devices Inc | $9.0149 | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | LT1084CT#PBF vs LT1084IT#PBF |
LT1084IT | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | LT1084CT#PBF vs LT1084IT |
LM1084IT-ADJ | Texas Instruments | Check for Price | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220, 3 PIN | LT1084CT#PBF vs LM1084IT-ADJ |
LT1084CT | Linear Technology | Check for Price | LT1084 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | LT1084CT#PBF vs LT1084CT |