Part Details for LT1086IT#32 by Linear Technology
Overview of LT1086IT#32 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1086IT#32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1150 |
|
$3.4922 / $8.5176 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 15V MAX, 1.5V DROPOUT, BIPOLAR, PSFM3 | 920 |
|
$3.9926 / $11.4075 | Buy Now |