Part Details for LT1107CS8-12#TRPBF by Analog Devices Inc
Overview of LT1107CS8-12#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1107CS8-12#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT1107CS8-12#TRPBFTR-ND
|
DigiKey | IC REG BUCK BOOST 12V 1.5A 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4489 | Buy Now |
DISTI #
584-LT1107CS612TRPBF
|
Mouser Electronics | Switching Voltage Regulators Micropower DC/DC Converter Adjustable and Fixed 5V, 12V RoHS: Compliant | 0 |
|
$5.4400 | Order Now |
|
Analog Devices Inc | uP DC/DC Conv Adj & Fixed 5V, Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1500 / $5.4489 | Buy Now |
DISTI #
LT1107CS12TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3600 / $5.5700 | Buy Now |