Part Details for LT1109ACS8-12#TRPBF by Analog Devices Inc
Overview of LT1109ACS8-12#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1109ACS8-12#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1109ACS8-12#TRPBF-ND
|
DigiKey | IC REG BOOST 12V 2A 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6612 | Buy Now |
DISTI #
584-1109ACS8-12TRPBF
|
Mouser Electronics | Switching Voltage Regulators Micropower DC/DC Converter Flash Memory VPP Generator Adjustable and Fixed 5V, 12V RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
|
Analog Devices Inc | uP DC/DC Conv Flash Memory VPP Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.6612 / $8.5300 | Buy Now |
Part Details for LT1109ACS8-12#TRPBF
LT1109ACS8-12#TRPBF CAD Models
LT1109ACS8-12#TRPBF Part Data Attributes
|
LT1109ACS8-12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1109ACS8-12#TRPBF
Analog Devices Inc
Micropower DC/DC Converter Flash Memory VPP Generator Adjustable and Fixed 5V, 12V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1109ACS8-12#TRPBF
This table gives cross-reference parts and alternative options found for LT1109ACS8-12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1109ACS8-12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1109ACS8-12#TRPBF | LT1109A - Micropower DC/DC Converter Flash Memory VPP Generator Adjustable and Fixed 5V, 12V; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1109ACS8-12#TRPBF vs LT1109ACS8-12#TRPBF |
LT1109ACS8-12#TR | LT1109A - Micropower DC/DC Converter Flash Memory VPP Generator Adjustable and Fixed 5V, 12V; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1109ACS8-12#TRPBF vs LT1109ACS8-12#TR |
LT1109ACS8-12 | LT1109A - Micropower DC/DC Converter Flash Memory VPP Generator Adjustable and Fixed 5V, 12V; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1109ACS8-12#TRPBF vs LT1109ACS8-12 |
LT1109ACS8-12 | Switching Regulator, Voltage-mode, 2A, 120kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1109ACS8-12#TRPBF vs LT1109ACS8-12 |
LT1109ACS8-12#TR | Switching Regulator, Voltage-mode, 2A, 120kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1109ACS8-12#TRPBF vs LT1109ACS8-12#TR |
LT1109ACS8-12#PBF | Micropower DC/DC Converter Flash Memory VPP Generator Adjustable and Fixed 5V, 12V | Analog Devices Inc | LT1109ACS8-12#TRPBF vs LT1109ACS8-12#PBF |