-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Low Cost DC/DC Converter Adjustable and Fixed 5V, 12V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1109CN8-5#PBF | Analog Devices | uP L Cost DC/DC Conv Adj & Fix | |
LT1109CN8#PBF | Analog Devices | uP L Cost DC/DC Conv Adj & Fix | |
LT1109CN8-12#PBF | Analog Devices | uP L Cost DC/DC Conv Adj & Fix |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1109CN8#PBF-ND
|
DigiKey | IC REG BOOST ADJ 1.2A 8DIP Min Qty: 150 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7027 | Buy Now |
DISTI #
584-LT1109CN8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP L Cost DC/DC Conv Adj & Fixed 5V, 12V RoHS: Compliant | 81 |
|
$4.9300 / $7.5700 | Buy Now |
|
Analog Devices Inc | uP L Cost DC/DC Conv Adj & Fix Package Multiple: 50 | 2850 |
|
$3.1500 / $3.9100 | Buy Now |
DISTI #
LT1109CN8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0700 / $4.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1109CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1109CN8#PBF
Analog Devices Inc
Micropower Low Cost DC/DC Converter Adjustable and Fixed 5V, 12V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |