Part Details for LT1109CN812 by Linear Technology
Overview of LT1109CN812 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1109CN8-12#PBF | Analog Devices | uP L Cost DC/DC Conv Adj & Fix |
Price & Stock for LT1109CN812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICROPOWER LOW COST DC-TO-DC CONVERTER FIXED 12V Switching Regulator, Voltage-mode, 1.2A, 120kHz Switching Freq-Max, BIPolar, PDIP8 RoHS: Not Compliant |
|
|
RFQ |