There are no models available for this part yet.
Overview of LT1111CN8-5 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1111CN8-5#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
LT1111CN8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
LT1111CN8-12#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, |
CAD Models for LT1111CN8-5 by Analog Devices Inc
Part Data Attributes for LT1111CN8-5 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
2 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.5 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
88 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LT1111CN8-5
This table gives cross-reference parts and alternative options found for LT1111CN8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1111CN8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1107CN8-5#PBF | LT1107 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1111CN8-5 vs LT1107CN8-5#PBF |
LT1111CN8-5#PBF | LT1111 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1111CN8-5 vs LT1111CN8-5#PBF |
LT1111CN8-5 | LT1111 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1111CN8-5 vs LT1111CN8-5 |
LT1111CJ8-5 | IC SWITCHING REGULATOR, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1111CN8-5 vs LT1111CJ8-5 |
LT1107CN8-5#PBF | Micropower DC/DC Converter Adjustable and Fixed 5V, 12V | Analog Devices Inc | LT1111CN8-5 vs LT1107CN8-5#PBF |
Related Parts for LT1111CN8-5
-
LT1111CN8-12Switching Regulator or Controllers
-
LT1211CN8Operational Amplifiers
-
LT1117CST-3.3Linear Regulator ICs
-
LT1180ACSWLine Driver or Receivers
-
LT1507GRectifier Diodes
-
LSF0102DQEROther Interface ICs
-
LT1009IDRG4Voltage References
-
LPS25Power Supply Modules
-
LT1101CJ8Instrumentation Amplifiers