Part Details for LT1122ACN8#PBF by Linear Technology
Overview of LT1122ACN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1122ACN8#PBF
LT1122ACN8#PBF CAD Models
LT1122ACN8#PBF Part Data Attributes:
|
LT1122ACN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1122ACN8#PBF
Linear Technology
LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Voltage Gain-Min | 95000 | |
Width | 7.62 mm |
Alternate Parts for LT1122ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1122ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1122ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1122BCJ8#PBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122ACN8#PBF vs LT1122BCJ8#PBF |
LT1122BCN8#TRPBF | Operational Amplifier, 1 Func, 600uV Offset-Max, PDIP8 | Analog Devices Inc | LT1122ACN8#PBF vs LT1122BCN8#TRPBF |
LT1122ACN8 | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122ACN8#PBF vs LT1122ACN8 |
LT1122ACN8 | Operational Amplifier, 1 Func, 1400uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1122ACN8#PBF vs LT1122ACN8 |
LT1122ACJ8#TRPBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122ACN8#PBF vs LT1122ACJ8#TRPBF |
LT1122BCN8 | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122ACN8#PBF vs LT1122BCN8 |
LT1122ACJ8#PBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122ACN8#PBF vs LT1122ACJ8#PBF |
LT1122ACJ8 | IC OP-AMP, 1400 uV OFFSET-MAX, 14 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | LT1122ACN8#PBF vs LT1122ACJ8 |
LT1122ACN8#TRPBF | Operational Amplifier, 1 Func, 600uV Offset-Max, PDIP8 | Analog Devices Inc | LT1122ACN8#PBF vs LT1122ACN8#TRPBF |
LT1122BCJ8 | IC OP-AMP, 1400 uV OFFSET-MAX, 14 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | LT1122ACN8#PBF vs LT1122BCJ8 |