Part Details for LT1134AISW by Linear Technology
Overview of LT1134AISW by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1134AISW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
LT1134AISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ |
Price & Stock for LT1134AISW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2953 |
|
$6.4687 / $11.2500 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Quest Components | 2362 |
|
$7.8750 / $15.0000 | Buy Now | |
|
Quest Components | 10 |
|
$20.0000 / $22.5000 | Buy Now | |
|
Quest Components | 5 |
|
$18.0000 / $20.2500 | Buy Now |
Part Details for LT1134AISW
LT1134AISW CAD Models
LT1134AISW Part Data Attributes
|
LT1134AISW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1134AISW
Linear Technology
LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 7.493 mm |
Alternate Parts for LT1134AISW
This table gives cross-reference parts and alternative options found for LT1134AISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1134AISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1134AISW#TR | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 | Analog Devices Inc | LT1134AISW vs LT1134AISW#TR |
LT1134ACSW#TRPBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1134AISW vs LT1134ACSW#TRPBF |
LT1134AISW#TR | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1134AISW vs LT1134AISW#TR |
LT1134AIS | IC LINE TRANSCEIVER, PDSO24, 0.300 INCH, PLASTIC, SOL-24, Line Driver or Receiver | Linear Technology | LT1134AISW vs LT1134AIS |
LT1134ACSW#TR | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 | Analog Devices Inc | LT1134AISW vs LT1134ACSW#TR |
LT1134ACSW#TRPBF | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1134AISW vs LT1134ACSW#TRPBF |
LT1134ACSW#TR | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1134AISW vs LT1134ACSW#TR |
LT1134AISW#TRPBF | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1134AISW vs LT1134AISW#TRPBF |
LT1134ACSW#PBF | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1134AISW vs LT1134ACSW#PBF |
LT1134ACSW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1134AISW vs LT1134ACSW#PBF |