-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4609
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:5V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop Rohs Compliant: Yes |Analog Devices LT1137ACG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$10.1000 / $13.6800 | Buy Now |
DISTI #
LT1137ACG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
83 In Stock |
|
$8.3285 / $13.1500 | Buy Now |
DISTI #
584-LT1137ACG#PBF
|
Mouser Electronics | RS-232 Interface IC Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) RoHS: Compliant | 115 |
|
$8.7000 / $13.1400 | Buy Now |
|
Analog Devices Inc | Advanced L Pwr 5V RS232 Drvrs/ Min Qty: 1 Package Multiple: 47 | 628 |
|
$6.2000 / $13.1500 | Buy Now |
|
Rochester Electronics | LT1137A - 5V RS232 3Dx/5Rx w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$7.6900 / $9.0400 | Buy Now |
|
Ameya Holding Limited | LT1137ACG#PBF 250kBd 线路收发器, RS-232接口, 3-TX 5-RX 3-TRX, 5 V, 28针 SSOP封装 | 628 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 19 |
|
$13.7331 | Buy Now |
DISTI #
4024118
|
element14 Asia-Pacific | RS232 TRANSCEIVER, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$8.8507 / $13.4302 | Buy Now |
DISTI #
4024118
|
Farnell | RS232 TRANSCEIVER, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 78 |
|
$8.3407 / $13.1809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1137ACG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1137ACG#PBF
Analog Devices Inc
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LT1137ACG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1137ACG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1137ACG | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LT1137ACG#PBF vs LT1137ACG |
LT1137AIG | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LT1137ACG#PBF vs LT1137AIG |
LT1137AIG | LT1137A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT1137ACG#PBF vs LT1137AIG |
LT1137ACG#PBF | LT1137A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1137ACG#PBF vs LT1137ACG#PBF |
LT1137AIG#PBF | LT1137A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT1137ACG#PBF vs LT1137AIG#PBF |