Part Details for LT1137ACG#TRPBF by Analog Devices Inc
Overview of LT1137ACG#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1137ACG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1137ACG#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0154 | Buy Now |
DISTI #
584-LT1137ACG#TRPBF
|
Mouser Electronics | RS-232 Interface IC Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) RoHS: Compliant | 0 |
|
$8.0100 | Order Now |
|
Analog Devices Inc | Advanced L Pwr 5V RS232 Drvrs/ Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$6.2000 / $8.0154 | Buy Now |
|
Ameya Holding Limited | IC 3DRV/5RCV RS232 5V 28SSOP | 2000 |
|
RFQ |
Part Details for LT1137ACG#TRPBF
LT1137ACG#TRPBF CAD Models
LT1137ACG#TRPBF Part Data Attributes
|
LT1137ACG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1137ACG#TRPBF
Analog Devices Inc
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Additional Feature | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 5.29 mm |
Alternate Parts for LT1137ACG#TRPBF
This table gives cross-reference parts and alternative options found for LT1137ACG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1137ACG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1137ACG#TRPBF | LT1137A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1137ACG#TRPBF vs LT1137ACG#TRPBF |
LT1137ACG#TR | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LT1137ACG#TRPBF vs LT1137ACG#TR |
LT1137ACG#TR | LT1137A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1137ACG#TRPBF vs LT1137ACG#TR |