-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-/Full-Bridge N-Channel Power MOSFET Drivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2778
|
Newark | Gate Driver Ic, Mosfet, 4Ch, Wsoic-24 Rohs Compliant: Yes |Analog Devices LT1162ISW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.0600 / $15.3200 | Buy Now |
DISTI #
LT1162ISW#PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
131 In Stock |
|
$10.7201 / $15.5300 | Buy Now |
DISTI #
584-LT1162ISW#PBF
|
Mouser Electronics | Gate Drivers Half-/Full-Bridge N-Ch Pwr MOSFET Drvrs RoHS: Compliant | 72 |
|
$9.5700 / $15.5200 | Buy Now |
|
Analog Devices Inc | Half-/Full-Bridge N-Ch Pwr MOS Min Qty: 1 Package Multiple: 32 | 2075 |
|
$7.3200 / $15.5300 | Buy Now |
|
Rochester Electronics | LT1162 - Half-/Full-Bridge N-Channel Power MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$9.0700 / $10.6800 | Buy Now |
DISTI #
LT1162ISW#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 64 | 0 |
|
$9.4600 / $10.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1162ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1162ISW#PBF
Analog Devices Inc
Half-/Full-Bridge N-Channel Power MOSFET Drivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1620 (SW24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1162ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1162ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1162CSW#PBF | LT1162 - Half-/Full-Bridge N-Channel Power MOSFET Drivers; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1162ISW#PBF vs LT1162CSW#PBF |
LT1162CSW#PBF | Half-/Full-Bridge N-Channel Power MOSFET Drivers | Analog Devices Inc | LT1162ISW#PBF vs LT1162CSW#PBF |