Part Details for LT1162ISW by Linear Technology
Overview of LT1162ISW by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1162ISW#PBF | Analog Devices | Half-/Full-Bridge N-Ch Pwr MOS | |
LT1162ISW#TRPBF | Analog Devices | Half-/Full-Bridge N-Ch Pwr MOS |
Part Details for LT1162ISW
LT1162ISW CAD Models
LT1162ISW Part Data Attributes
|
LT1162ISW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1162ISW
Linear Technology
LT1162 - Half-/Full-Bridge N-Channel Power MOSFET Drivers; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.5 mm |
Alternate Parts for LT1162ISW
This table gives cross-reference parts and alternative options found for LT1162ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1162ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1162CSW#PBF | LT1162 - Half-/Full-Bridge N-Channel Power MOSFET Drivers; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1162ISW vs LT1162CSW#PBF |
LT1162CSW#PBF | Half-/Full-Bridge N-Channel Power MOSFET Drivers | Analog Devices Inc | LT1162ISW vs LT1162CSW#PBF |
LT1162CSW | Full Bridge Based MOSFET Driver, 1.5A, BIPolar, PDSO24 | Analog Devices Inc | LT1162ISW vs LT1162CSW |
LT1162CSW | LT1162 - Half-/Full-Bridge N-Channel Power MOSFET Drivers; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1162ISW vs LT1162CSW |