-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7861
|
Newark | Instrumentation Amp, 1Mhz, 140Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:15Μv, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:140Db, Product Range:-Rohs Compliant: Yes |Analog Devices LT1167AIS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1678 |
|
$12.1100 / $17.5300 | Buy Now |
DISTI #
505-LT1167AIS8#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$13.3855 / $19.3900 | Buy Now |
DISTI #
584-LT1167AIS8#PBF
|
Mouser Electronics | Instrumentation Amplifiers Single Resistor Gain Programmable, Precision Instrumentation Amplifier RoHS: Compliant | 2355 |
|
$13.6600 / $19.3800 | Buy Now |
|
Analog Devices Inc | 1x Res Gain Progmable, Prec In Min Qty: 1 Package Multiple: 100 | 107 |
|
$9.1400 / $19.3900 | Buy Now |
DISTI #
LT1167AIS8PBF
|
TME | IC: operational amplifier, 1MHz, Ch: 1, SO8, ±1÷20VDC,2÷40VDC Min Qty: 1 | 0 |
|
$11.0000 / $16.5000 | RFQ |
DISTI #
4019367
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 1MHZ, 140DB, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 1678 |
|
$14.2427 / $20.6218 | Buy Now |
DISTI #
4019367
|
Farnell | INSTRUMENTATION AMP, 1MHZ, 140DB, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1678 |
|
$13.0735 / $18.9327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1167AIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1167AIS8#PBF
Analog Devices Inc
Single Resistor Gain Programmable, Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.00055 µA | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.007% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1167AIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1167AIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1167ACS8#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1167AIS8#PBF vs LT1167ACS8#PBF |
LT1167AIS8#TR | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1167AIS8#PBF vs LT1167AIS8#TR |
LT1167AIS8 | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1167AIS8#PBF vs LT1167AIS8 |
LT1167ACS8 | Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167AIS8#PBF vs LT1167ACS8 |
LT1167AIS8#TRPBF | Single Resistor Gain Programmable, Precision Instrumentation Amplifier | Analog Devices Inc | LT1167AIS8#PBF vs LT1167AIS8#TRPBF |
LT1167AIS8 | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167AIS8#PBF vs LT1167AIS8 |
LT1167AIS8#TR | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167AIS8#PBF vs LT1167AIS8#TR |
LT1167ACS8#TR | Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167AIS8#PBF vs LT1167ACS8#TR |