Part Details for LT1172IS8#PBF by Analog Devices Inc
Overview of LT1172IS8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1172IS8#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1172IS8#TRPBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for LT1172IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7878
|
Newark | Dc/Dc Conv, Boost, Buck, Inv, 100Khz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Max Output Current:1.25A Rohs Compliant: Yes |Analog Devices LT1172IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1160 |
|
$6.1800 | Buy Now |
DISTI #
LT1172IS8#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 1.25A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2070 In Stock |
|
$6.4625 / $13.7000 | Buy Now |
DISTI #
584-LT1172IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 100kHz, 5A, 2.5A & 1.25A Hi Eff Sw Regs RoHS: Compliant | 205 |
|
$6.4600 / $11.9900 | Buy Now |
|
Analog Devices Inc | 100kHz, 5A, 2.5A & 1.25A Hi Ef Package Multiple: 100 | 414 |
|
$6.4625 / $13.7000 | Buy Now |
|
Rochester Electronics | LT1172 - 100KHZ 1.25A High Efficiency Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$6.4100 / $7.5400 | Buy Now |
DISTI #
LT1172IS8PBF
|
TME | PMIC, DC/DC converter, Uin: 3÷60VDC, Uout: 40VDC, 1.25A, SO8, Ch: 1 Min Qty: 1 | 0 |
|
$6.8700 / $8.6600 | RFQ |
DISTI #
LT1172IS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 65 |
|
$6.6700 / $8.2400 | Buy Now |
DISTI #
C1S424500069688
|
Chip1Stop | Conv DC-DC 3V to 40V Step Down/Step Up Single-Out 3.5A 100W 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk | 72 |
|
$6.9500 / $8.7600 | Buy Now |
Part Details for LT1172IS8#PBF
LT1172IS8#PBF CAD Models
LT1172IS8#PBF Part Data Attributes
|
LT1172IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1172IS8#PBF
Analog Devices Inc
100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1172IS8#PBF
This table gives cross-reference parts and alternative options found for LT1172IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1172IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1172IS8#TR | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1172IS8#PBF vs LT1172IS8#TR |
LT1172CS8#PBF | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1172IS8#PBF vs LT1172CS8#PBF |
LT1172IS8#TR | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1172IS8#PBF vs LT1172IS8#TR |
LT1172IS8#TRPBF | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1172IS8#PBF vs LT1172IS8#TRPBF |
LT1172IS8#PBF | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1172IS8#PBF vs LT1172IS8#PBF |