Part Details for LT1173CN8 by Linear Technology
Overview of LT1173CN8 by Linear Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1173CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 60 |
|
$2.0160 / $4.0320 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 1.5 A SWITCHING REGULATOR, 23 kHz SWITCHING FREQ-MAX, PDIP8 | 14 |
|
$2.7000 / $5.4000 | Buy Now |
|
Quest Components | 1.5 A SWITCHING REGULATOR, 23 kHz SWITCHING FREQ-MAX, PDIP8 | 187 |
|
$3.3300 / $5.4000 | Buy Now |
|
Quest Components | 1.5 A SWITCHING REGULATOR, 23 kHz SWITCHING FREQ-MAX, PDIP8 | 48 |
|
$2.7000 / $5.4000 | Buy Now |
|
Quest Components | 1.5 A SWITCHING REGULATOR, 23 kHz SWITCHING FREQ-MAX, PDIP8 | 272 |
|
$5.5770 / $10.1400 | Buy Now |
|
Quest Components | 1.5 A SWITCHING REGULATOR, 23 kHz SWITCHING FREQ-MAX, PDIP8 | 54 |
|
$3.6000 / $5.4000 | Buy Now |
|
ComSIT USA | MICROPOWER DC-DC CONVERTER ADJUSTABLE Switching Regulator, Voltage-mode, 1.5A, 23kHz Switching Freq-Max, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 525 |
|
RFQ | |
|
Chip1Cloud | Micropower DC/DC Converter Adjustable and Fixed 5V, 12V | 9500 |
|
RFQ |
Part Details for LT1173CN8
LT1173CN8 CAD Models
LT1173CN8 Part Data Attributes:
|
LT1173CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1173CN8
Linear Technology
LT1173 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 23 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1173CN8
This table gives cross-reference parts and alternative options found for LT1173CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1173CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1173CN8 | Switching Regulator, Voltage-mode, 1.5A, 23kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1173CN8 vs LT1173CN8 |