Part Details for LT1178CN8#PBF by Analog Devices Inc
Overview of LT1178CN8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1178CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1178CN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$4.3087 / $7.6000 | Buy Now |
DISTI #
584-LT1178CN8#PBF
|
Mouser Electronics | Precision Amplifiers 17 A Max, Dual, Single Supply, Precision Op Amps RoHS: Compliant | 11 |
|
$4.3300 / $7.8000 | Buy Now |
|
Analog Devices Inc | 17µA Max, 2x, 1x S, Prec Op Am Min Qty: 1 Package Multiple: 50 | 2815 |
|
$4.3087 / $7.6000 | Buy Now |
DISTI #
35210062
|
Verical | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube Min Qty: 150 Package Multiple: 150 | Americas - 2700 |
|
$4.0513 / $4.8615 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 85KHZ 8DIP | 2815 |
|
RFQ | |
DISTI #
LT1178CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0800 / $4.4800 | Buy Now |
Part Details for LT1178CN8#PBF
LT1178CN8#PBF CAD Models
LT1178CN8#PBF Part Data Attributes:
|
LT1178CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1178CN8#PBF
Analog Devices Inc
17µA Max, Dual, Single Supply, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 660 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Min | 0.013 V/us | |
Slew Rate-Nom | 0.04 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 70000 | |
Width | 7.62 mm |
Alternate Parts for LT1178CN8#PBF
This table gives cross-reference parts and alternative options found for LT1178CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1178CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1178CN8#PBF | LT1178 - 17µA Max, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1178CN8#PBF vs LT1178CN8#PBF |