-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CCFL/LCD Contrast Switching Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1182IS#PBF-ND
|
DigiKey | IC REG CONV CCFL/LCD 1OUT 16SOIC Min Qty: 50 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1626 | Buy Now |
DISTI #
584-LT1182IS#PBF
|
Mouser Electronics | Switching Voltage Regulators CCFL/LCD Contrast Switching Regulators RoHS: Compliant | 0 |
|
$12.6600 / $18.3300 | Order Now |
|
Analog Devices Inc | CCFL/LCD Contrast Sw Regs Min Qty: 1 Package Multiple: 50 | 0 |
|
$8.6500 / $10.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1182IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1182IS#PBF
Analog Devices Inc
CCFL/LCD Contrast Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1182IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1182IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1182IS | Fluorescent Light Controller, PDSO16 | Analog Devices Inc | LT1182IS#PBF vs LT1182IS |
LT1182CS#PBF | CCFL/LCD Contrast Switching Regulators | Analog Devices Inc | LT1182IS#PBF vs LT1182CS#PBF |
LT1182CS#PBF | LT1182 - CCFL/LCD Contrast Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1182IS#PBF vs LT1182CS#PBF |