There are no models available for this part yet.
Overview of LT1184FCS by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1184FCS#PBF | Analog Devices | CCFL/LCD Contrast Sw Regs | |
LT1184FCS#TRPBF | Analog Devices | CCFL/LCD Contrast Sw Regs |
CAD Models for LT1184FCS by Linear Technology
Part Data Attributes for LT1184FCS by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SO-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
S
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
FLUORESCENT LIGHT CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.25 A
|
Output Voltage-Nom
|
1.244 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
9.5 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
200 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LT1184FCS
This table gives cross-reference parts and alternative options found for LT1184FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1184FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1184FCS#TRPBF | LT1184 - CCFL/LCD Contrast Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1184FCS vs LT1184FCS#TRPBF |
LT1184FCS#TR | Fluorescent Light Controller, Current-mode, 1.25A, 200kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1184FCS vs LT1184FCS#TR |
LT1184FIS#PBF | CCFL/LCD Contrast Switching Regulators | Analog Devices Inc | LT1184FCS vs LT1184FIS#PBF |
LT1184FIS | Fluorescent Light Controller, PDSO16 | Analog Devices Inc | LT1184FCS vs LT1184FIS |
LT1184FCS#PBF | LT1184 - CCFL/LCD Contrast Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1184FCS vs LT1184FCS#PBF |
LT1184FCS#PBF | CCFL/LCD Contrast Switching Regulators | Analog Devices Inc | LT1184FCS vs LT1184FCS#PBF |
LT1184FIS | LT1184 - CCFL/LCD Contrast Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1184FCS vs LT1184FIS |
Related Parts for LT1184FCS
-
LT1076CQSwitching Regulator or Controllers
-
LTC6912IGN-1Other Analog ICs
-
LTC2901-4IGNPower Management Circuits
-
LTC1093CNAnalog to Digital Converters
-
LT1222IS8Operational Amplifiers
-
LT1121CST-5Linear Regulator ICs
-
ADM5170APZLine Driver or Receivers
-
LTC1452CS8Digital to Analog Converters
-
LT10A06Rectifier Diodes