Amplifier Circuits
LT1208CN8#PBF
Description: LT1208 - Dual and Quad 45MHz, 400V/µs Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LT1208CN8#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1208CN8#PBF Analog Devices 2x & 4x 45MHz, 400V/µs Op Amps

Price & Stock for LT1208CN8#PBF by Linear Technology

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LT1208 - 250V/us Hi Speed Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 5
  • 1 $8.7600
  • 25 $8.5900
  • 100 $8.2400
  • 500 $7.8900
  • 1,000 $7.4500
$7.4500 / $8.7600 Buy Now

CAD Models for LT1208CN8#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1208CN8#PBF by Linear Technology

LT1208CN8#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
N
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
8 µA
Common-mode Reject Ratio-Nom
98 dB
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
Slew Rate-Nom
250 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
45000
Width
7.62 mm
Want to compare parts?
  1. LT1208CN8#PBF
    Linear Technology
    LT1208 - Dual and Quad 45MHz, 400V/µs Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LT1208CN8#PBF

This table gives cross-reference parts and alternative options found for LT1208CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1208CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1208CN8#PBF Dual and Quad 45MHz, 400V/µs Op Amps Analog Devices Inc LT1208CN8#PBF vs LT1208CN8#PBF
LT1208CN8 Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc LT1208CN8#PBF vs LT1208CN8
LT1208CN8 LT1208 - Dual and Quad 45MHz, 400V/µs Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1208CN8#PBF vs LT1208CN8
Part Number Description Manufacturer Compare
LT1253CN8#PBF Low Cost Dual and Quad Video Amplifiers Analog Devices Inc LT1208CN8#PBF vs LT1253CN8#PBF
LT1208CN8#PBF Dual and Quad 45MHz, 400V/µs Op Amps Analog Devices Inc LT1208CN8#PBF vs LT1208CN8#PBF
LT1253CN8#PBF LT1253 - Low Cost Dual and Quad Video Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1208CN8#PBF vs LT1253CN8#PBF
LT1208CS8#PBF Dual and Quad 45MHz, 400V/µs Op Amps Analog Devices Inc LT1208CN8#PBF vs LT1208CS8#PBF
LT1208CN8 LT1208 - Dual and Quad 45MHz, 400V/µs Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1208CN8#PBF vs LT1208CN8
LT1208CS8 Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1208CN8#PBF vs LT1208CS8
LT1208CS8#TR Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1208CN8#PBF vs LT1208CS8#TR
LT1208CS8#TRPBF LT1208 - Dual and Quad 45MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1208CN8#PBF vs LT1208CS8#TRPBF
LT1208CS8 LT1208 - Dual and Quad 45MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1208CN8#PBF vs LT1208CS8
LT1208CN8 Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc LT1208CN8#PBF vs LT1208CN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1208CN8#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1208CN8#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT1208CN8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1208CN8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1208CN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1208CN8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1208CN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1208CN8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1208CN8#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: