Part Details for LT1209CN#PBF by Linear Technology
Overview of LT1209CN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1209CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1209 - Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 675 |
|
$10.4100 / $12.2500 | Buy Now |
Part Details for LT1209CN#PBF
LT1209CN#PBF CAD Models
LT1209CN#PBF Part Data Attributes
|
LT1209CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1209CN#PBF
Linear Technology
LT1209 - Quad 45MHz, 400V/µs Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 14 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 8 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 400 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 45000 | |
Width | 7.62 mm |
Alternate Parts for LT1209CN#PBF
This table gives cross-reference parts and alternative options found for LT1209CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1209CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1209CN | LT1209 - Quad 45MHz, 400V/µs Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1209CN#PBF vs LT1209CN |
LT1209CN#PBF | Quad 45MHz, 400V/µs Op Amps | Analog Devices Inc | LT1209CN#PBF vs LT1209CN#PBF |