There are no models available for this part yet.
Overview of LT1210CR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC296A | Analog Devices | LT1361CS8, LT1210CR - Mobile-C | |
LT1210CR#PBF | Analog Devices | 1.1A, 35MHz C F Amp | |
LT1210CR#TRPBF | Analog Devices | 1.1A, 35MHz C F Amp |
Price & Stock for LT1210CR by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1864 |
|
RFQ | ||||
Bristol Electronics | 80 |
|
RFQ | ||||
Quest Components | OP-AMP, 20000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PSSO7 | 1491 |
|
$5.4000 / $10.8000 | Buy Now |
CAD Models for LT1210CR by Linear Technology
Part Data Attributes for LT1210CR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263, SMSIP7H,.55,50TB
|
Pin Count
|
7
|
Manufacturer Package Code
|
R
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CURRENT-FEEDBACK
|
Common-mode Reject Ratio-Nom
|
60 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
20000 µV
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e0
|
Length
|
10.22 mm
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP7H,.55,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.877 mm
|
Slew Rate-Min
|
400 V/us
|
Slew Rate-Nom
|
900 V/us
|
Supply Current-Max
|
65 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Unity Gain BW-Nom
|
35000
|
Width
|
8.89 mm
|
Alternate Parts for LT1210CR
This table gives cross-reference parts and alternative options found for LT1210CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1210CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1210CR#PBF | LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1210CR vs LT1210CR#PBF |
LT1210CR#TR | LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1210CR vs LT1210CR#TR |
LT1210CR#TRPBF | LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1210CR vs LT1210CR#TRPBF |
LT1210CR#TRPBF | 1.1A, 35MHz Current Feedback Amplifier | Analog Devices Inc | LT1210CR vs LT1210CR#TRPBF |
Related Parts for LT1210CR
-
LT1210CT7Operational Amplifiers
-
LPC4337FET256Microcontrollers
-
TPS24751RUVROther Analog ICs
-
MC33167D2TSwitching Regulator or Controllers
-
AD7266BCPZAnalog to Digital Converters
-
ADG1433YRUZMultiplexers or Switches
-
FDM3622Power Field-Effect Transistors
-
LTC4260CUHPower Management Circuits
-
TPS1H100BQPWPRQ1Peripheral Drivers