Datasheets
LT1210CT7#PBF by:

1.1A, 35MHz Current Feedback Amplifier

Part Details for LT1210CT7#PBF by Analog Devices Inc

Overview of LT1210CT7#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for LT1210CT7#PBF

Part # Distributor Description Stock Price Buy
DISTI # 51AK7906
Newark Op-Amp, 0 To 70Deg C, To-220-7, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:8V To 36V, ± 5V To ± 15V, Ic Case/Package:To-220, No. Of Pins:7Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1210CT7#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 160
  • 1 $17.8800
  • 10 $16.4300
  • 25 $16.0900
  • 50 $15.7500
  • 100 $13.8800
  • 250 $13.2000
  • 500 $12.3500
$12.3500 / $17.8800 Buy Now
DISTI # 505-LT1210CT7#PBF-ND
DigiKey IC OPAMP CFA 1 CIRCUIT TO220-7 Min Qty: 1 Container: Tube 1820
Tube
  • 1 $17.8800
  • 10 $16.4330
  • 50 $15.7514
  • 100 $13.8783
  • 250 $13.1972
  • 500 $12.3457
$12.3457 / $17.8800 Buy Now
Analog Devices Inc 1.1A, 35MHz C F Amp Min Qty: 1 Package Multiple: 50 3364
  • 1 $17.8800
  • 10 $16.4330
  • 100 $13.8783
  • 250 $13.1972
  • 500 $12.3457
  • 1,000 $8.4300
$8.4300 / $17.8800 Buy Now
DISTI # LT1210CT7
TME IC: operational amplifier, 55MHz, Ch: 1, TO220-5 Min Qty: 1 0
  • 1 $18.2000
  • 3 $16.7000
  • 10 $14.4000
  • 50 $13.1000
$13.1000 / $18.2000 RFQ
Ameya Holding Limited IC: operational amplifier, 55MHz, Channels: 1, TO220-5 2233
RFQ
DISTI # LT1210CT7#PBF
Richardson RFPD AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 50 0
  • 50 $12.6500
  • 100 $11.9400
  • 500 $11.6200
  • 1,000 $11.3100
  • 5,000 $10.8800
$10.8800 / $12.6500 Buy Now
DISTI # C1S424500070064
Chip1Stop Op Amp Single Current Fdbk ±15V 7-Pin(7+Tab) TO-220 RoHS: Compliant pbFree: Yes Container: Bulk 225
  • 1 $16.9000
  • 5 $14.2000
  • 10 $13.4000
  • 50 $12.0000
  • 100 $11.3000
  • 200 $11.1000
$11.1000 / $16.9000 Buy Now

Part Details for LT1210CT7#PBF

LT1210CT7#PBF CAD Models

LT1210CT7#PBF Part Data Attributes

LT1210CT7#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT1210CT7#PBF Analog Devices Inc 1.1A, 35MHz Current Feedback Amplifier
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description TO-220, 7 PIN
Pin Count 7
Manufacturer Package Code 05-08-1422 (STD)
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 60 dB
Input Offset Voltage-Max 20000 µV
JESD-30 Code R-PZFM-T7
JESD-609 Code e3
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Slew Rate-Nom 900 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 35000

Alternate Parts for LT1210CT7#PBF

This table gives cross-reference parts and alternative options found for LT1210CT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1210CT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1210CT7 LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1210CT7#PBF vs LT1210CT7
LT1210CT7#TRPBF Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PZFM7 Analog Devices Inc LT1210CT7#PBF vs LT1210CT7#TRPBF
LT1210CT7#PBF LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1210CT7#PBF vs LT1210CT7#PBF
LT1210CT7 Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PZFM7 Analog Devices Inc LT1210CT7#PBF vs LT1210CT7
Part Number Description Manufacturer Compare
LT1210CT7#PBF LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1210CT7#PBF vs LT1210CT7#PBF
LT1210CT7 LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1210CT7#PBF vs LT1210CT7
LT1210CT7 Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PZFM7 Analog Devices Inc LT1210CT7#PBF vs LT1210CT7
LT1210CT7#TRPBF Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PZFM7 Analog Devices Inc LT1210CT7#PBF vs LT1210CT7#TRPBF

LT1210CT7#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1210CT7#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1210CT7#PBF by Analog Devices Inc

  • Please alert me when LT1210CT7#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1210CT7#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1210CT7#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1210CT7#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1210CT7#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1210CT7#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: