Part Details for LT1216CS by Linear Technology
Overview of LT1216CS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1216CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD OP-AMP, 750UV OFFSET-MAX, 23MHZ BAND WIDTH, PDSO16 | 950 |
|
$3.7800 / $10.8000 | Buy Now |
Part Details for LT1216CS
LT1216CS CAD Models
LT1216CS Part Data Attributes
|
LT1216CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1216CS
Linear Technology
LT1216 - 23MHz, 50V/µs, Single Supply Quad Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 38 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 23000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for LT1216CS
This table gives cross-reference parts and alternative options found for LT1216CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1216CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1216CS#TR | Operational Amplifier, 4 Func, 750uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1216CS vs LT1216CS#TR |
LT1216CS#PBF | 23MHz, 50V/µs, Single Supply Quad Precision Op Amps | Analog Devices Inc | LT1216CS vs LT1216CS#PBF |
LT1216CS | Operational Amplifier, 4 Func, 750uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1216CS vs LT1216CS |
LT1216CS16 | IC QUAD OP-AMP, 650 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO16, Operational Amplifier | Linear Technology | LT1216CS vs LT1216CS16 |
FT1216CS | Operational Amplifier, 4 Func, 450uV Offset-Max, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | LT1216CS vs FT1216CS |
LT1216CS#PBF | LT1216 - 23MHz, 50V/µs, Single Supply Quad Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1216CS vs LT1216CS#PBF |