-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Rail-to-Rail Input and Output Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7913
|
Newark | Op-Amp, 280Khz, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:280Khz, Supply Voltage Range:2V To ± 5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:25Μv Rohs Compliant: Yes |Analog Devices LT1218LCS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 582 |
|
$7.0600 / $10.8500 | Buy Now |
DISTI #
LT1218LCS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
481 In Stock |
|
$5.9176 / $10.4300 | Buy Now |
DISTI #
584-LT1218LCS8#PBF
|
Mouser Electronics | Precision Amplifiers Precision Rail-to-Rail Input and Output Op Amps RoHS: Compliant | 120 |
|
$5.8200 / $10.4200 | Buy Now |
DISTI #
V36:1790_06414125
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O ±8V/16V 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2221 | Americas - 7 |
|
$5.3040 / $6.2210 | Buy Now |
|
Analog Devices Inc | Prec R2R In & Out Op Amp Min Qty: 1 Package Multiple: 100 | 4799 |
|
$5.9176 / $10.4300 | Buy Now |
DISTI #
LT1218LCS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6000 / $6.1500 | Buy Now |
DISTI #
4020602
|
element14 Asia-Pacific | OP-AMP, 280KHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 582 |
|
$6.1675 / $11.1861 | Buy Now |
DISTI #
4020602
|
Farnell | OP-AMP, 280KHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 582 |
|
$5.8850 / $10.3772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1218LCS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1218LCS8#PBF
Analog Devices Inc
Precision Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.495 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1218LCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1218LCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1218LCS8#TRPBF | Precision Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1218LCS8#PBF vs LT1218LCS8#TRPBF |