Amplifier Circuits
LT1221CN8
Description: LT1221 - 150MHz, 250V/µs, AV >/=4 Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LT1221CN8 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1221CN8#PBF Analog Devices 150MHz, 250V/µs, AV /=4 Op Amp

Price & Stock for LT1221CN8 by Linear Technology

Part # Manufacturer Description Stock Price Buy
Quest Components OP-AMP, 1500 uV OFFSET-MAX, 150 MHz BAND WIDTH, PDIP8 4
  • 1 $7.5900
  • 2 $5.0600
$5.0600 / $7.5900 Buy Now

CAD Models for LT1221CN8 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1221CN8 by Linear Technology

LT1221CN8
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Manufacturer Package Code
N
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.4 µA
Bias Current-Max (IIB) @25C
0.3 µA
Common-mode Reject Ratio-Min
92 dB
Common-mode Reject Ratio-Nom
114 dB
Frequency Compensation
YES (AVCL>=4)
Input Offset Voltage-Max
1500 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Low-Offset
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Min
200 V/us
Slew Rate-Nom
250 V/us
Supply Current-Max
11 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
150000
Voltage Gain-Min
50000
Width
7.62 mm
Want to compare parts?
  1. LT1221CN8
    Linear Technology
    LT1221 - 150MHz, 250V/µs, AV >/=4 Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LT1221CN8

This table gives cross-reference parts and alternative options found for LT1221CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1221CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1221CN8#PBF 150MHz, 250V/µs, AV ≥ 4 Operational Amplifier Analog Devices Inc LT1221CN8 vs LT1221CN8#PBF
Part Number Description Manufacturer Compare
CLC402AID OP-AMP, 1600uV OFFSET-MAX, 195MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 Texas Instruments LT1221CN8 vs CLC402AID
CLC420A8D OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 Texas Instruments LT1221CN8 vs CLC420A8D
HFA3-0001-9 Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Harris Semiconductor LT1221CN8 vs HFA3-0001-9
AD9618SQ/883B IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier Analog Devices Inc LT1221CN8 vs AD9618SQ/883B
CLC420AJE-TR9 OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Texas Instruments LT1221CN8 vs CLC420AJE-TR9
5962-9175801MXA IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDSO8, CERAMIC, SOIC-10, Operational Amplifier National Semiconductor Corporation LT1221CN8 vs 5962-9175801MXA
AD8036ANZ Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps Analog Devices Inc LT1221CN8 vs AD8036ANZ
CLC420B8D IC OP-AMP, 800 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier National Semiconductor Corporation LT1221CN8 vs CLC420B8D
5962-9175801MXA OP-AMP, 3500uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO8, CERAMIC, SOIC-10 Texas Instruments LT1221CN8 vs 5962-9175801MXA
CLC402AJ OP-AMP, 2800uV OFFSET-MAX, 177MHz BAND WIDTH, CDIP8, CERDIP-8 Texas Instruments LT1221CN8 vs CLC402AJ

Related Parts for LT1221CN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1221CN8 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1221CN8 by Linear Technology

Select Manufacturer
Which Manufacturer of LT1221CN8 would you like to use for your alert(s)?
  • Please alert me when LT1221CN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1221CN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1221CN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1221CN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1221CN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1221CN8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: