Part Details for LT1225CS8 by Linear Technology
Overview of LT1225CS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1225CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 432 |
|
$2.8560 / $7.1400 | Buy Now |
Part Details for LT1225CS8
LT1225CS8 CAD Models
LT1225CS8 Part Data Attributes
|
LT1225CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1225CS8
Linear Technology
LT1225 - Very High Speed Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 10.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 150000 | |
Voltage Gain-Min | 12500 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LT1225CS8
This table gives cross-reference parts and alternative options found for LT1225CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1225CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD848JRZ | OP-AMP, 3000 uV OFFSET-MAX, 175 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LT1225CS8 vs AD848JRZ |
AD848JRZ-REEL | High Speed, Low Power Monolithic Op Amps 5 Stable | Analog Devices Inc | LT1225CS8 vs AD848JRZ-REEL |
THS4031CDG4 | 100-MHz Low Noise Voltage-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | LT1225CS8 vs THS4031CDG4 |
AD848JRZ | High Speed, Low Power Monolithic Op Amps 5 Stable | Analog Devices Inc | LT1225CS8 vs AD848JRZ |
THS4031IDG4 | 100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85 | Texas Instruments | LT1225CS8 vs THS4031IDG4 |
AD848JR-REEL7 | IC OP-AMP, 3000 uV OFFSET-MAX, 175 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | LT1225CS8 vs AD848JR-REEL7 |
THS4031IDRG4 | OP-AMP, 3000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LT1225CS8 vs THS4031IDRG4 |
THS4031CDR | 100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70 | Texas Instruments | LT1225CS8 vs THS4031CDR |
THS4031CD | 100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70 | Texas Instruments | LT1225CS8 vs THS4031CD |
LT1225CS8 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1225CS8 vs LT1225CS8 |