Part Details for LT1228CN8 by Analog Devices Inc
Overview of LT1228CN8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for LT1228CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1228CN8
|
TME | IC: operational amplifier, 100MHz, 2÷15V, Ch: 1, DIP8 Min Qty: 1 | 0 |
|
$4.8600 / $7.4100 | RFQ |
Part Details for LT1228CN8
LT1228CN8 CAD Models
LT1228CN8 Part Data Attributes:
|
LT1228CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1228CN8
Analog Devices Inc
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 69 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1228CN8
This table gives cross-reference parts and alternative options found for LT1228CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1228CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1228CN8#PBF | 100MHz Current Feedback Amplifier with DC Gain Control | Analog Devices Inc | LT1228CN8 vs LT1228CN8#PBF |
LT1228MN8 | IC OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1228CN8 vs LT1228MN8 |
LT1228CN8#TRPBF | Video Amplifier, 1 Channel(s), 1 Func, PDIP8 | Analog Devices Inc | LT1228CN8 vs LT1228CN8#TRPBF |