Part Details for LT1240-7ZG by Bel Fuse
Overview of LT1240-7ZG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1240-7ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1240-7ZG
|
Avnet Asia | AC/DC Power Supply Single-OUT 27.25V 14.5A 500W Chassis Mount (Alt: LT1240-7ZG) RoHS: Compliant Min Qty: 8 Package Multiple: 4 Lead time: 34 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LT1240-7ZG
LT1240-7ZG CAD Models
LT1240-7ZG Part Data Attributes:
|
LT1240-7ZG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LT1240-7ZG
Bel Fuse
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 255 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 171 mm | |
Line Regulation-Max | 0.0545% | |
Load Regulation-Max | 1.467% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 14.5 A | |
Output Voltage-Max | 28.25 V | |
Output Voltage-Min | 25.25 V | |
Output Voltage-Nom | 27.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.265125 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 111 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 395.125 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.4 s | |
Width | 141.5 mm |