Part Details for LT1241CJ8 by Linear Technology
Overview of LT1241CJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1241CJ8
LT1241CJ8 CAD Models
LT1241CJ8 Part Data Attributes
|
LT1241CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1241CJ8
Linear Technology
IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.2 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1241CJ8
This table gives cross-reference parts and alternative options found for LT1241CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1241CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3843D-8E3 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Resistors | LT1241CJ8 vs IP3843D-8E3 |
UC3843ADR2G | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | onsemi | LT1241CJ8 vs UC3843ADR2G |
TC28C46EPE | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CMOS, PDIP16 | Teledyne Technologies Inc | LT1241CJ8 vs TC28C46EPE |
KA3842BDT&R | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.225 INCH, SOP-14 | Fairchild Semiconductor Corporation | LT1241CJ8 vs KA3842BDT&R |
LT1246CS8#TR | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1241CJ8 vs LT1246CS8#TR |
LT1243MJ8/883B | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1241CJ8 vs LT1243MJ8/883B |
5962-86704012A | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 | Microchip Technology Inc | LT1241CJ8 vs 5962-86704012A |
UC3842BD | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | onsemi | LT1241CJ8 vs UC3842BD |
UC2844AD8TR | 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | LT1241CJ8 vs UC2844AD8TR |
LT1245CN8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1241CJ8 vs LT1245CN8 |