There are no models available for this part yet.
Overview of LT1247CN8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1247CN8#PBF | Analog Devices | 1MHz Off-Line C Mode PWM & DC/ |
Price & Stock for LT1247CN8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 50 |
|
$5.0964 / $10.9200 | Buy Now | ||
Quest Components | 40 |
|
$6.8250 / $14.6250 | Buy Now |
CAD Models for LT1247CN8 by Linear Technology
Part Data Attributes for LT1247CN8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
8.2 V
|
Input Voltage-Nom
|
7.6 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Supply Current-Max (Isup)
|
20 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LT1247CN8
This table gives cross-reference parts and alternative options found for LT1247CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1247CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1247CN8#PBF | 1MHz Off-Line Current Mode PWM and DC/DC Converter | Analog Devices Inc | LT1247CN8 vs LT1247CN8#PBF |
LT1247CN8#PBF | LT1247 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1247CN8 vs LT1247CN8#PBF |