Consumer Circuits
LT1252CN8
Description: LT1252 - Low Cost Video Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LT1252CN8 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1252CN8#PBF Analog Devices L Cost Video Amp

Price & Stock for LT1252CN8 by Linear Technology

Part # Manufacturer Description Stock Price Buy
Quest Components Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP 32
  • 1 $6.0207
  • 6 $4.4152
  • 18 $4.0138
$4.0138 / $6.0207 Buy Now

CAD Models for LT1252CN8 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1252CN8 by Linear Technology

LT1252CN8
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Manufacturer Package Code
N
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
260 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Supply Voltage-Max (Vsup)
14 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LT1252CN8
    Linear Technology
    LT1252 - Low Cost Video Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Related Parts for LT1252CN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1252CN8 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1252CN8 by Linear Technology

Select Manufacturer
Which Manufacturer of LT1252CN8 would you like to use for your alert(s)?
  • Please alert me when LT1252CN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1252CN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1252CN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1252CN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1252CN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1252CN8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: